- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 95J75R
Description
+
Res Wirewound 75 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 95J75R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:95J75R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:75 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:24.6 x 5.9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$3.12
25
$3.06
50
$3.00
250
$2.94
500
$2.88
1,000 +
$2.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT