- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 95J6K8E
Description
+
Res Wirewound 6.8K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 95J6K8E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:95J6K8E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:6.8 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:24.6 x 5.9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$7.86
50
$7.55
100
$7.24
250
$6.83
500
$5.96
1,000
$5.67
2,500
$5.34
5,000 +
$5.33
Click for Quote
Log in
to unlock special pricing