Image is representational - see manufacturer specifications

Ohmite

95J620E

Res Wirewound 620 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 620 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 95J620E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 95J620E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 620 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 24.6 x 5.9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 95J620E RoHS compliant?
Yes, 95J620E is RoHS compliant.
What is the lead time for 95J620E?
The standard lead time for 95J620E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 187
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!