- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 95J600E
Description
+
Res Wirewound 600 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 95J600E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:95J600E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:600 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:24.6 x 5.9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
15
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
15
$4.96
50
$4.76
100
$4.58
250
$4.32
500
$3.78
1,000
$3.62
2,500
$3.39
5,000 +
$3.29
Click for Quote
Log in
to unlock special pricing