- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 95J4R0E
Description
+
The 95J4R0E is a 5.0W, 4.0Ω axial wirewound resistor with a 5% tolerance, featuring a molded, lead-free vitreous enamel coating.
Search Keywords: 95J4R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:95J4R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:4 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:24.6 x 5.9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$4.54
50
$4.36
100
$4.19
250
$3.96
500
$3.46
1,000
$3.30
2,500
$3.10
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing