- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 95J24RE
Description
+
Res Wirewound 24 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 95J24RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:95J24RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:24 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:24.6 x 5.9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$3.66
100
$3.55
250
$3.29
500
$2.86
1,000
$2.85
2,500
$2.71
5,000
$2.68
7,500 +
$2.67
Click for Quote
Log in
to unlock special pricing