- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 95J20RE
Ohmite
95J20RE
Res Wirewound 20 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Res Wirewound 20 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 95J20RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:95J20RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:20 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:24.6 x 5.9 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 95J20RE RoHS compliant?
Yes, 95J20RE is RoHS compliant.
What is the lead time for 95J20RE?
The standard lead time for 95J20RE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268
Ships today, if you order in
Minimum Order Quantity:
45
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
45
$5.68
100
$4.62
250
$3.97
500
$3.81
1,000
$3.55
2,500
$3.54
5,000
$3.53
7,500 +
$3.52
Click for Quote
Log in
to unlock special pricing