- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 95J1R5E
설명
+
Res Wirewound 1.5 Ohm 5% 5W ±100ppm/°C Vitreous Enamel AXL
Search Keywords: 95J1R5E
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Ohmite
-
부품 번호:95J1R5E
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:1.5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:24.6 x 5.9 mm
-
Terminal Pitch:N/R
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
92
Ships today, if you order in
Minimum Order Quantity:
15
10 Weeks
배송 가능
7. 28. 26
PRICE (USD)
수량
Unit Price
15
$4.24
100
$3.93
250
$3.81
500
$3.27
1,000
$3.26
2,500
$3.10
5,000
$3.06
7,500 +
$3.05
Click for Quote
Log in
특별 가격 잠금 해제