Available Replacements
ROHs Equivalent
95J1R0E
95J1R0E

Ohmite

In Stock: 586

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

95J1R0

Ohmite

Res Wirewound 1 Ohm 5% 5W ±100ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 1 Ohm 5% 5W ±100ppm/°C Vitreous Enamel AXL
Search Keywords: 95J1R0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    95J1R0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    1 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    24.6 x 5.9 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
25
18 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.096
25
$7.360
100
$6.150
250
$5.710
500
$5.580
1,000
$5.560
2,500
$5.530
5,000
$5.470
7,500 +
$5.390
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!