Available Replacements
ROHs 등가
95J10RE 95J10RE Ohmite
95J10RE

Ohmite

In Stock: 450

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

95J10R

Res Wirewound 10 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 95J10R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 95J10R
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 10 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 24.6 x 5.9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 95J10R RoHS compliant?
No, 95J10R is not RoHS compliant.
What is the lead time for 95J10R?
The standard lead time for 95J10R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.47
50
$4.38
100
$4.29
250
$4.17
500
$3.87
1,000
$3.79
2,500 +
$3.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!