Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

93J75RE

The 93J75RE is a 90 Series axial wirewound resistor with a resistance of 75 Ω, a power rating of 3.25 W, and a standard tolera ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 93J75RE is a 90 Series axial wirewound resistor with a resistance of 75 Ω, a power rating of 3.25 W, and a standard tolerance of ±5%.
Search Keywords: 93J75RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 93J75RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 3.25 W
Resistance Value: 75 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 14.7 x 5.9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 93J75RE RoHS compliant?
Yes, 93J75RE is RoHS compliant.
What is the lead time for 93J75RE?
The standard lead time for 93J75RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 184
Ships today, if you order in
Minimum Order Quantity:
20
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$6.00
100
$3.95
250
$3.87
500
$3.74
1,000
$3.73
2,500
$3.72
5,000
$3.71
7,500 +
$3.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!