Available Replacements
ROHs Eşdeğeri
93J39RE 93J39RE Ohmite
93J39RE

Ohmite

In Stock: 3

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

93J39R

Res Wirewound 39 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 39 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 93J39R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 93J39R
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 3.25 W
Resistance Value: 39 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 14.7 x 5.9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 93J39R RoHS compliant?
No, 93J39R is not RoHS compliant.
What is the lead time for 93J39R?
The standard lead time for 93J39R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/15/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!