Available Replacements
ROHs Eşdeğeri
93J390E 93J390E Ohmite
93J390E

Ohmite

In Stock: 295

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

93J390

Res Wirewound 390 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 390 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 93J390
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 93J390
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 3.25 W
Resistance Value: 390 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 14.7 x 5.9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 93J390 RoHS compliant?
No, 93J390 is not RoHS compliant.
What is the lead time for 93J390?
The standard lead time for 93J390 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.942
25
$7.220
100
$6.610
250
$6.400
500
$6.080
1,000
$5.600
2,500
$5.440
5,000
$5.410
7,500 +
$5.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!