Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

93J30RE

Res Wirewound 30 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 30 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 93J30RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 93J30RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 3.25 W
Resistance Value: 30 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 14.7 x 5.9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 93J30RE RoHS compliant?
Yes, 93J30RE is RoHS compliant.
What is the lead time for 93J30RE?
The standard lead time for 93J30RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.981
25
$2.710
100
$2.430
250
$2.370
500
$2.120
1,000
$2.080
2,500
$2.050
5,000
$2.030
7,500 +
$2.010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!