Available Replacements
Equivalente ROHs
93J30RE 93J30RE Ohmite
93J30RE

Ohmite

In Stock: 4

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

93J30R

Res Wirewound 30 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 30 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 93J30R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 93J30R
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 3.25 W
Resistance Value: 30 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 14.7 x 5.9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 93J30R RoHS compliant?
No, 93J30R is not RoHS compliant.
What is the lead time for 93J30R?
The standard lead time for 93J30R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks can ship 3/22/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!