- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 93J250E
Description
+
The 93J250E is a 3.25W, 250Ω axial terminal wirewound resistor with a ±5% tolerance and a molded vitreous enamel coating.
Search Keywords: 93J250E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:93J250E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:3.25 W
-
Resistance Value:250 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:14.7 x 5.9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9
can ship 7/20/26
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$3.608
25
$3.280
100
$3.040
250
$2.870
500
$2.530
1,000
$2.420
2,500
$2.270
5,000
$2.160
7,500 +
$2.140
Click for Quote
Log in
to unlock special pricing