Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

93J1K0E

The 93J1K0E is a 93 Series axial terminal, wirewound resistor with a resistance of 1 kΩ and a 5% tolerance.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 93J1K0E is a 93 Series axial terminal, wirewound resistor with a resistance of 1 kΩ and a 5% tolerance.
Search Keywords: 93J1K0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    93J1K0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    3.25 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    14.7 x 5.9 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 93J1K0E RoHS compliant?
Yes, 93J1K0E is RoHS compliant.
What is the lead time for 93J1K0E?
The standard lead time for 93J1K0E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$5.67
50
$5.12
100
$4.71
250
$4.22
500
$3.94
1,000
$3.71
2,500
$3.70
5,000 +
$3.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!