- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 93J10KE
Ohmite
93J10KE
Res Wirewound 10K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 10K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 93J10KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:93J10KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:3.25 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:14.7 x 5.9 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 93J10KE RoHS compliant?
Yes, 93J10KE is RoHS compliant.
What is the lead time for 93J10KE?
The standard lead time for 93J10KE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
431
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$6.38
50
$6.13
100
$5.88
250
$5.55
500
$4.88
1,000
$4.66
2,500
$4.36
5,000 +
$4.33
Click for Quote
Log in
to unlock special pricing