Available Replacements
Non-RoHS Equivalent
92J82R 92J82R Ohmite
92J82R

Ohmite

In Stock: 2

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

92J82RE

Res Wirewound 82 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 82 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 92J82RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 92J82RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 2.25 W
Resistance Value: 82 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 10.3 x 5.6 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 92J82RE RoHS compliant?
Yes, 92J82RE is RoHS compliant.
What is the lead time for 92J82RE?
The standard lead time for 92J82RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$3.66
100
$3.55
250
$3.29
500
$2.81
1,000
$2.80
2,500
$2.66
5,000
$2.63
7,500 +
$2.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!