- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 92J82R
Ohmite
92J82R
Res Wirewound 82 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | 92J82R |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 2.25 W |
| Resistance Value: | 82 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±30 ppm/°C |
| Dimension: | 10.3 x 5.6 mm |
| Terminal Pitch: | N/R |