Image is representational - see manufacturer specifications

Ohmite

92J3R0E

Res Wirewound 3 Ohm 5% 2.25W ±100ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 3 Ohm 5% 2.25W ±100ppm/°C Vitreous Enamel AXL
Search Keywords: 92J3R0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 92J3R0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 2.25 W
Resistance Value: 3 Ohm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 10.3 x 5.6 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 92J3R0E RoHS compliant?
Yes, 92J3R0E is RoHS compliant.
What is the lead time for 92J3R0E?
The standard lead time for 92J3R0E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 528
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.22
50
$4.10
100
$3.93
250
$3.82
500
$3.27
1,000
$3.26
2,500
$3.11
5,000 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!