Available Replacements
ROHs Equivalent
92J3R0E 92J3R0E Ohmite
92J3R0E

Ohmite

In Stock: 528

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

92J3R0

Res Wirewound 3 Ohm 5% 2.25W ±100ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 3 Ohm 5% 2.25W ±100ppm/°C Vitreous Enamel AXL
Search Keywords: 92J3R0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 92J3R0
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 2.25 W
Resistance Value: 3 Ohm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 10.3 x 5.6 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 92J3R0 RoHS compliant?
No, 92J3R0 is not RoHS compliant.
What is the lead time for 92J3R0?
The standard lead time for 92J3R0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
18 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$7.44
125
$5.63
188
$5.24
250 +
$5.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!