- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 92J1K0E
Description
+
Res Wirewound 1K Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 92J1K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:92J1K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:2.25 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10.3 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Ships today, if you order in
On Order:
100
can ship 8/10/26
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$5.32
50
$5.11
100
$4.91
250
$4.64
500
$4.07
1,000
$3.88
2,500
$3.64
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing