- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 92J120E
Description
+
Res Wirewound 120 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 92J120E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:92J120E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:2.25 W
-
Resistance Value:120 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10.3 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$3.46
100
$3.35
250
$3.10
500
$2.75
1,000
$2.64
2,500
$2.57
5,000
$2.50
7,500 +
$2.47
Click for Quote
Log in
to unlock special pricing