- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 92J120
Description
+
Res Wirewound 120 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 92J120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:92J120
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:2.25 W
-
Resistance Value:120 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10.3 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
4
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$12.13
25
$6.14
100
$2.99
500 +
$2.85
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent