Image is representational - see mfr. specs

91J330E

Ohmite

Res Wirewound 330 Ohm 5% 1.5W ±30ppm/°C Vitreous Enamel AXL

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BOX 포장
Certificate of Compliance Guarantee
설명 +
Res Wirewound 330 Ohm 5% 1.5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 91J330E
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Ohmite
  • 부품 번호:
    91J330E
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    1.5 W
  • Resistance Value:
    330 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    11.5 x 3.6 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 97
즉시 배송 가능
Minimum Order Quantity:
25
다수:
25
10 Weeks 배송 가능 8. 26. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
25
$8.73
50
$8.65
100
$6.61
250
$6.34
500
$6.07
1,000
$6.01
2,500
$5.95
5,000 +
$5.94
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!