- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 91J1R5E
Ohmite
91J1R5E
Res Wirewound 1.5 Ohm 5% 1.5W ±100ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 1.5 Ohm 5% 1.5W ±100ppm/°C Vitreous Enamel AXL
Search Keywords: 91J1R5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:91J1R5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:1.5 W
-
Resistance Value:1.5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:11.5 x 3.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 91J1R5E RoHS compliant?
Yes, 91J1R5E is RoHS compliant.
What is the lead time for 91J1R5E?
The standard lead time for 91J1R5E is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
25
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$10.98
50
$8.23
75
$7.69
100 +
$7.53
Click for Quote
Log in
to unlock special pricing