- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 91J10RE
Description
+
Res Wirewound 10 Ohm 5% 1.5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 91J10RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:91J10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:1.5 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:11.5 x 3.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$6.75
50
$6.73
100
$6.45
250
$5.92
500
$5.40
1,000
$5.25
2,500
$5.12
5,000 +
$5.05
Click for Quote
Log in
to unlock special pricing