Available Replacements
ROHs Equivalent
90J50RE 90J50RE Ohmite
90J50RE

Ohmite

In Stock: 250

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

90J50R

Res Wirewound 50 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 50 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 90J50R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 90J50R
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 11 W
Resistance Value: 50 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 45.6 x 8.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 90J50R RoHS compliant?
No, 90J50R is not RoHS compliant.
What is the lead time for 90J50R?
The standard lead time for 90J50R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$6.73
50
$6.36
100
$6.22
250
$6.02
500
$5.99
1,000
$5.96
2,500
$5.93
5,000 +
$5.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!