Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

90J500E

Res Wirewound 500 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 500 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 90J500E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 90J500E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 11 W
Resistance Value: 500 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 45.6 x 8.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 90J500E RoHS compliant?
Yes, 90J500E is RoHS compliant.
What is the lead time for 90J500E?
The standard lead time for 90J500E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
On Order:
1,450   can ship 12/10/26
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$11.20
50
$11.12
100
$11.06
250
$11.04
500
$11.01
1,000
$10.98
2,500
$10.95
5,000 +
$10.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!