- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 90J33KE
Ohmite
90J33KE
Res Wirewound 33K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 33K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 90J33KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:90J33KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:11 W
-
Resistance Value:33 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:45.6 x 8.7 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 90J33KE RoHS compliant?
Yes, 90J33KE is RoHS compliant.
What is the lead time for 90J33KE?
The standard lead time for 90J33KE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$8.29
50
$8.10
100
$7.99
250
$7.77
500
$7.00
1,000
$6.96
2,500 +
$6.84
Click for Quote
Log in
to unlock special pricing