Available Replacements
Non-RoHS Equivalent
90J25R 90J25R Ohmite
90J25R

Ohmite

In Stock: 11

Minimum Order: 38

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

90J25RE

Res Wirewound 25 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 25 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 90J25RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    90J25RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    11 W
  • Resistance Value:
    25 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    45.6 x 8.7 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 90J25RE RoHS compliant?
Yes, 90J25RE is RoHS compliant.
What is the lead time for 90J25RE?
The standard lead time for 90J25RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 243
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.47
50
$4.38
100
$4.29
250
$4.17
500
$3.74
1,000
$3.66
2,500 +
$3.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!