Available Replacements
비 RoHS 동등품
90J20R 90J20R Ohmite
90J20R

Ohmite

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

90J20RE

Res Wirewound 20 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 20 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 90J20RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 90J20RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 11 W
Resistance Value: 20 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 45.6 x 8.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 90J20RE RoHS compliant?
Yes, 90J20RE is RoHS compliant.
What is the lead time for 90J20RE?
The standard lead time for 90J20RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.47
50
$4.38
100
$4.29
250
$4.17
500
$3.74
1,000
$3.66
2,500 +
$3.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!