Image is representational - see manufacturer specifications

Ohmite

90J1R0E

Res Wirewound 1 Ohm 5% 11W ±100ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 5% 11W ±100ppm/°C Vitreous Enamel AXL
Search Keywords: 90J1R0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 90J1R0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 11 W
Resistance Value: 1 Ohm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 45.6 x 8.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 90J1R0E RoHS compliant?
Yes, 90J1R0E is RoHS compliant.
What is the lead time for 90J1R0E?
The standard lead time for 90J1R0E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.357
25
$4.870
50
$4.770
100
$4.670
250
$4.540
500
$4.040
1,000
$3.950
2,500 +
$3.840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!