- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 90J1K0E
Description
+
Res Wirewound 1K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 90J1K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:90J1K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:11 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:45.6 x 8.7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
On Order:
75
can ship 6/1/26
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$9.61
50
$8.33
100
$7.54
250
$6.54
500
$6.13
1,000
$5.78
2,500
$5.75
5,000 +
$5.72
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent
CUSTOMERS
ALSO BOUGHT