- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 90J18K
Description
+
Res Wirewound 18K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 90J18K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:90J18K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:11 W
-
Resistance Value:18 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:45.6 x 8.7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
337
Can Ship immediately
Minimum Order Quantity:
4
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
4
$28.68
25
$6.46
100
$6.14
500 +
$5.61
Click for Quote
Log in
to unlock special pricing