- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 90J130
Description
+
Res Wirewound 130 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 90J130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:90J130
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:11 W
-
Resistance Value:130 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:45.6 x 8.7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Buy all 21 in-stock or the regular minimum order quantity of 25
Stock lot only:
21
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$6.6803
25
$6.0730
50
$6.0130
100
$5.5000
250
$5.1620
500
$4.8440
1,000
$4.8200
2,500
$4.7960
5,000 +
$4.7710
Click for Quote
Log in
to unlock special pricing