- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 90J12KE
Ohmite
90J12KE
Res Wirewound 12K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 12K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 90J12KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:90J12KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:11 W
-
Resistance Value:12 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:45.6 x 8.7 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 90J12KE RoHS compliant?
Yes, 90J12KE is RoHS compliant.
What is the lead time for 90J12KE?
The standard lead time for 90J12KE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$10.93
50
$10.22
75
$9.90
100 +
$9.80
Click for Quote
Log in
to unlock special pricing