- Home ›
- All Products›
- 887SP100L
Description
+
Fixed Resistor, Ceramic Composition, 150W, 10ohm, 4000V, 20% +/-Tol, -800, 2000ppm/Cel, Chassis Mount
Search Keywords: 887SP100L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:887SP100L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$117.00
5
$108.00
10
$95.00
15 +
$89.00
Click for Quote
Log in
to unlock special pricing