- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 85J5K1
Description
+
Res Wirewound 5.1K Ohm 5% 5W A±20ppm/C Conformal Silicone Ceramic AXL
Search Keywords: 85J5K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:85J5K1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$2.695
10
$2.450
100
$1.980
250
$1.890
500
$1.840
1,000
$1.720
2,500
$1.680
5,000
$1.650
7,500 +
$1.630
Click for Quote
Log in
to unlock special pricing