- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 85J300
Ohmite
85J300
Res Wirewound 300 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Res Wirewound 300 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: 85J300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:85J300
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85J300 RoHS compliant?
No, 85J300 is not RoHS compliant.
What is the lead time for 85J300?
The standard lead time for 85J300 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1.32
25
$1.29
50
$1.26
100
$1.24
500
$1.21
1,000 +
$1.19
Click for Quote
Log in
to unlock special pricing