Image is representational - see mfr. specs

85F27K4

Ohmite

Res Wirewound 27.4K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
BOX Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Wirewound 27.4K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 85F27K4
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Ohmite
  • Número do item:
    85F27K4
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    27.4 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    23.8 x 8.7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
10
Multiple:
10
17 Weeks Pode enviar 29/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
10
$5.504
50
$3.846
250
$3.478
500
$3.406
1 000
$3.389
2 500
$3.372
5 000
$3.355
7 500 +
$3.338
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!