- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 85F18R2
Description
+
Res Wirewound 18.2 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 85F18R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:85F18R2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:18.2 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:23.8 x 8.7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$4.540
100
$3.435
250
$3.362
500
$3.292
1,000
$3.275
2,500
$3.220
5,000
$3.180
7,500 +
$3.120
Click for Quote
Log in
to unlock special pricing