- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 850FR30E
Ohmite
850FR30E
Res Wirewound 0.3 Ohm 1% 50W ±90ppm/°C Aluminum Housed AXL Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.3 Ohm 1% 50W ±90ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 850FR30E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:850FR30E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:300 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±90 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is 850FR30E RoHS compliant?
Yes, 850FR30E is RoHS compliant.
What is the lead time for 850FR30E?
The standard lead time for 850FR30E is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$9.70
100
$7.28
150
$6.79
200 +
$6.65
Click for Quote
Log in
to unlock special pricing