- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 850FR20E
Description
+
Res Wirewound 0.2 Ohm 1% 50W ±90ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 850FR20E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:850FR20E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:200 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±90 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Can Ship immediately
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$41.47
5
$17.51
10
$17.34
25 +
$16.13
Click for Quote
Log in
to unlock special pricing