- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 850F5R0E
Description
+
Res Wirewound 5 Ohm 1% 50W A±50ppm/A°C Aluminum Housed AXL Chassis Mount
Search Keywords: 850F5R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:850F5R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:5 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,595
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$7.16
30
$3.71
100
$3.67
250
$3.64
500
$3.63
1,000
$3.62
2,500
$3.61
5,000 +
$3.60
Click for Quote
Log in
to unlock special pricing