- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 850F40RE
Ohmite
850F40RE
Res Wirewound 40 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Wirewound 40 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 850F40RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:850F40RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:40 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is 850F40RE RoHS compliant?
Yes, 850F40RE is RoHS compliant.
What is the lead time for 850F40RE?
The standard lead time for 850F40RE is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,171
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
50
Order Increment:
10
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$5.23
30
$5.21
50
$5.18
100
$5.14
150
$5.12
200 +
$5.11
Click for Quote
Log in
to unlock special pricing