Image is representational - see manufacturer specifications

Ohmite

850F2K0E

Res Wirewound 2K Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 2K Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 850F2K0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 850F2K0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Chassis Mount
Power Rating: 50 W
Termination Style: Axial
Resistance Value: 2 KOhm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 850F2K0E RoHS compliant?
Yes, 850F2K0E is RoHS compliant.
What is the lead time for 850F2K0E?
The standard lead time for 850F2K0E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
110   can ship 1/25/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
50
Order Increment:
10
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.21
30
$9.18
50
$9.16
100
$6.87
150
$6.41
200 +
$6.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!