Available Replacements
ROHs Equivalent
850F25RE 850F25RE Ohmite
850F25RE

Ohmite

In Stock: 449

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

850F25R

Res Wirewound 25 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Wirewound 25 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount
Search Keywords: 850F25R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 850F25R
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 50 W
Termination Style: Axial
Resistance Value: 25 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 850F25R discontinued?
Yes, 850F25R from Ohmite is discontinued (end-of-life October 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 850F25R RoHS compliant?
No, 850F25R is not RoHS compliant.
What is the lead time for 850F25R?
The standard lead time for 850F25R is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$25.76
25
$5.79
50
$5.50
100
$5.05
250
$4.11
500
$3.29
1,000 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!