- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 850F15KE
Description
+
Res Wirewound 15K Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 850F15KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:850F15KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:15 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,538
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$6.59
30
$5.89
100
$5.76
250
$5.52
500
$4.38
1,000
$2.63
2,500
$2.56
5,000 +
$2.55
Click for Quote
Log in
to unlock special pricing